Part Details for 1430-150 by Bourns Inc
Overview of 1430-150 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 1430-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1430-150-ND
|
DigiKey | SPD DC 80KA MODULE 150VDC Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$57.7900 | Buy Now |
DISTI #
652-1430-150
|
Mouser Electronics | Industrial Surge Protectors DC SPD, 80kA, Module,150VDC RoHS: Compliant | 0 |
|
$43.8200 / $62.6200 | Order Now |
|
Onlinecomponents.com | DC Surge Protection Device - 80kA - Module - 150VDC - DIN Rail RoHS: Compliant | 0 |
|
$39.7400 / $53.4500 | Buy Now |
|
Master Electronics | DC Surge Protection Device - 80kA - Module - 150VDC - DIN Rail RoHS: Compliant | 0 |
|
$39.7400 / $53.4500 | Buy Now |