Part Details for 1430-1 by Keystone Electronics Corp
Overview of 1430-1 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1430-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0835
|
Newark | Shorting Pin, 2Way, 5.1Mm, Accessory Type:Shorting Link/Pin, For Use With:1 Mm (0.040") Jacks & Sockets, No. Of Positions:2Positions, Pitch Spacing:5.1Mm, Product Range:- Rohs Compliant: Yes |Keystone 1430-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 / $0.4690 | Buy Now |
DISTI #
36-1430-1-ND
|
DigiKey | PIN SHORTING .040"DIA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
125751 In Stock |
|
$0.2991 / $0.6400 | Buy Now |
DISTI #
534-1430-1
|
Mouser Electronics | Circuit Board Hardware - PCB MICRO JACK RoHS: Compliant | 3988 |
|
$0.2990 / $0.6300 | Buy Now |
DISTI #
E02:0323_03391555
|
Arrow Electronics | Conn Shunt M 2 POS 6.35mm ST Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 | Europe - 770 |
|
$0.3294 / $0.5065 | Buy Now |
DISTI #
71171792
|
RS | Micro Pins, Uninsulated, Shorting Pin,.04",.2" Wide, Brass, Gold Plate | Keystone Electronics 1430-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 / $0.6340 | RFQ |
|
Future Electronics | 1430 Series Ø 0.04 inch 0.2 inch Length Non Insulated Brass Shorting Pin RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 500 Container: Bulk | 282Bulk |
|
$0.5450 / $0.5750 | Buy Now |
DISTI #
KEY1430-1
|
Heilind Electronics | Americas - 320 in Stock |
|
$0.5507 | Buy Now | |
DISTI #
KEY1430-1
|
Interstate Connecting Components | 106 |
|
$0.5507 | Buy Now | |
DISTI #
000000000002597701
|
Sager | Circuit Board Hardware - PCB MICRO JACK Min Qty: 500 | 0 |
|
$0.2862 / $0.5507 | Buy Now |
DISTI #
SMC-1430-1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 930 |
|
RFQ |
Part Details for 1430-1
1430-1 CAD Models
1430-1 Part Data Attributes:
|
1430-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1430-1
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |