Part Details for 143-5080-014 by ITT Interconnect Solutions
Overview of 143-5080-014 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 143-5080-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-143-5080-014-ND
|
DigiKey | 143-5080-014 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$18.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$17.6400 / $23.3400 | Buy Now |
DISTI #
61920429
|
Verical | 143-5080-014 Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$16.2500 | Buy Now |
DISTI #
1435080014-ITT
|
TME | D-Sub Min Qty: 3 | 5 |
|
$20.1260 / $20.1287 | Buy Now |
DISTI #
143-5080-014
|
IBS Electronics | Connector Itt Cannon 143-5080-014 Min Qty: 52 Package Multiple: 1 | 5 |
|
$16.9000 | Buy Now |
DISTI #
C1S138502357194
|
Chip1Stop | Connector D-Subminiature | 5 |
|
$21.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$17.6400 / $23.3400 | Buy Now |