Part Details for 143-3827-000 by ITT Interconnect Solutions
Overview of 143-3827-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-274NXB | Coilcraft Inc | General Purpose Inductor, 270uH, 30%, 1 Element, SMD | |
MSS1038-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 143-3827-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1683
|
Newark | Itt Cannon |Itt Cannon 143-3827-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4400 / $95.9200 | Buy Now |
DISTI #
2266-143-3827-000-ND
|
DigiKey | PV18-8 S/REAR INS ASSY Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
17 Partner Stock |
|
$5.3100 / $8.0800 | Buy Now |
DISTI #
1433827000-ITT
|
TME | 143-3827-000 Min Qty: 7 | 17 |
|
$6.1890 / $6.1900 | Buy Now |
DISTI #
C1S138502293896
|
Chip1Stop | Connector D-Subminiature | 17 |
|
$6.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
17 Partner Stock |
|
$5.3100 / $8.0800 | Buy Now |