Part Details for 143-3715-004 by ITT Interconnect Solutions
Overview of 143-3715-004 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3715-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 75A 6.0Mohm Mp-45F/To-220 | |
M37150EFFP | Renesas Electronics Corporation | 8-bit Microcontrollers with 8MHz Max Frequency (Non Promotion), , / | |
UPD70F3715GC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 143-3715-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143-3715-004
|
Avnet Americas | INSUL ASSY, SKT BKAD-60 - Bulk (Alt: 143-3715-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9747 | Buy Now |
DISTI #
965-143-3715-004
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$111.3400 / $115.1900 | Order Now |
DISTI #
ITT143-3715-004
|
Heilind Electronics | INSUL ASSY, SKT BKAD-60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | INSUL ASSY, SKT BKAD-60 / 143-3715-004 / Rack & Panel RoHS: Compliant | 0 |
|
$93.1500 / $176.5200 | Buy Now |
DISTI #
ITT143-3715-004
|
Interstate Connecting Components | INSUL ASSY, SKT BKAD-60 | 0 |
|
Buy Now | |
|
Master Electronics | INSUL ASSY, SKT BKAD-60 / 143-3715-004 / Rack & Panel RoHS: Compliant | 0 |
|
$93.1500 / $176.5200 | Buy Now |
Part Details for 143-3715-004
143-3715-004 CAD Models
143-3715-004 Part Data Attributes
|
143-3715-004
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
143-3715-004
ITT Interconnect Solutions
|
Samacsys Manufacturer | ITT CANNON |