There are no models available for this part yet.
Overview of 143-3715-003 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3715-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 75A 6.0Mohm Mp-45F/To-220 | |
M37150EFFP | Renesas Electronics Corporation | 8-bit Microcontrollers with 8MHz Max Frequency (Non Promotion), , / | |
UPD70F3715GC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 143-3715-003 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ0430
|
Newark | Connector |Itt Cannon 143-3715-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.1500 / $169.6900 | Buy Now | |
DISTI #
2266-143-3715-003-ND
|
DigiKey | CONN SCKT ASSY ARINC INSERT 60 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$148.2000 / $156.9100 | Buy Now | |
DISTI #
143-3715-003-ND
|
DigiKey | CONN SCKT ASSY ARINC INSERT 60 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
965-143-3715-003
|
Mouser Electronics | Circular MIL Spec Connector RP BKAE 60 SKT INS | 0 |
|
$178.8300 | Order Now | |
DISTI #
ITT143-3715-003
|
Heilind Electronics | INSL ASSY, SKT BKAE 60 KNG2 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Rack and Panel SKT RoHS: Compliant |
23 Partner Stock |
|
$188.1000 / $223.3500 | Buy Now | ||
DISTI #
1433715003-ITT
|
TME | 143-3715-003 Min Qty: 1 | 23 |
|
$146.3658 / $172.1898 | Buy Now | |
DISTI #
ITT143-3715-003
|
Interstate Connecting Components | INSL ASSY, SKT BKAE 60 KNG2 | 0 |
|
Buy Now | ||
DISTI #
C1S138501335779
|
Chip1Stop | Conn Rack and Panel SKT RoHS: Not Compliant | 23 |
|
$146.0000 / $165.0000 | Buy Now | |
Master Electronics | Conn Rack and Panel SKT RoHS: Compliant |
23 Partner Stock |
|
$188.1000 / $223.3500 | Buy Now |