Part Details for 143-3672-000 by ITT Interconnect Solutions
Results Overview of 143-3672-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 143-3672-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1433672000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSE E/F 24-61S RoHS: Compliant | 0 |
|
$55.8300 / $59.1000 | Order Now |
DISTI #
ITT143-3672-000
|
Heilind Electronics | 1433672000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
752 In Stock |
|
$57.8800 / $78.6500 | Buy Now |
DISTI #
ITT143-3672-000
|
Interstate Connecting Components | 1433672000 | 0 |
|
Buy Now | |
DISTI #
143-3672-000
|
ECCO | 752 |
|
$78.6500 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
752 In Stock |
|
$57.8800 / $78.6500 | Buy Now |