Part Details for 143-3667-000 by ITT Interconnect Solutions
Overview of 143-3667-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3667HMSE#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667HUDD#PBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667EUDD#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa |
Price & Stock for 143-3667-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1433667000
|
Mouser Electronics | Circular MIL Spec Connector INS KPSE E/F 22-21P RoHS: Compliant | 0 |
|
$48.3200 / $51.1400 | Order Now |
DISTI #
ITT143-3667-000
|
Heilind Electronics | 1433667000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.7900 / $87.3300 | Buy Now |
DISTI #
ITT143-3667-000
|
Interstate Connecting Components | 1433667000 | 0 |
|
Buy Now | |
DISTI #
143-3667-000
|
PEI Genesis | INS KPSE E/F 22-21P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.7900 / $87.3300 | Buy Now |