Part Details for 143-3637-000MS by ITT Interconnect Solutions
Overview of 143-3637-000MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3637HDHC#TRPBF | Analog Devices | 76V, 1A Buck Reg | |
LTC3637MPMSE#PBF | Analog Devices | 76V, 1A Buck Reg | |
LTC3637HMSE#PBF | Analog Devices | 76V, 1A Buck Reg |
Price & Stock for 143-3637-000MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT143-3637-000MS
|
Heilind Electronics | INSUL ASSY KPSE-A24-61P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT143-3637-000MS
|
Interstate Connecting Components | INSUL ASSY KPSE-A24-61P | 0 |
|
Buy Now |