Part Details for 143-3629-000 by ITT Interconnect Solutions
Overview of 143-3629-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3629-01 | Renesas Electronics Corporation | Flickerless™ Two-Stage Non-Dimmable Digital AC/DC SSL LED Driver for Commercial Lighting up to 120W | |
iW3629-00 | Renesas Electronics Corporation | Flickerless™ Two-Stage Non-Dimmable Digital AC/DC SSL LED Driver for Commercial Lighting up to 120W | |
10136290-121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Plug Terminal, Tin plating, AWG (#16-20), Post-plating. |
Price & Stock for 143-3629-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1433629000
|
Mouser Electronics | Circular MIL Spec Connector KPSE 20-39P SHORT INSERT RoHS: Compliant | 0 |
|
$66.2100 / $70.0800 | Order Now |
DISTI #
ITT143-3629-000
|
Heilind Electronics | 1433629000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.6300 / $119.6500 | Buy Now |
DISTI #
ITT143-3629-000
|
Interstate Connecting Components | 1433629000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.6300 / $119.6500 | Buy Now |