Part Details for 143-3625-000-MS by ITT Interconnect Solutions
Results Overview of 143-3625-000-MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3625-00 | Renesas Electronics Corporation | Single-Stage, 45W, Non-Dimmable Offline Buck SSL LED Driver with High Power Factor and Low Ripple | |
8433625AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
iW3625-01 | Renesas Electronics Corporation | Single-Stage, 45W, Non-Dimmable Offline Buck SSL LED Driver with High Power Factor and Low Ripple |
Price & Stock for 143-3625-000-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
99 In Stock |
|
$64.3200 / $179.6300 | Buy Now |
DISTI #
143-3625-000-MS
|
ECCO | 99 |
|
$179.6300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
99 In Stock |
|
$64.3200 / $179.6300 | Buy Now |