Part Details for 143-3551-005 by ITT Interconnect Solutions
Results Overview of 143-3551-005 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
143-3551-005 Information
143-3551-005 by ITT Interconnect Solutions is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58355-143LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 96 Positions. | |
59355-152FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
59355-152TSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
Price & Stock for 143-3551-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-143-3551-005
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$138.3000 | Order Now |
DISTI #
ITT143-3551-005
|
Heilind Electronics | INS ASSY MS3450L16-7P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.1200 / $356.4300 | Buy Now |
DISTI #
ITT143-3551-005
|
Interstate Connecting Components | INS ASSY MS3450L16-7P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$130.1200 / $356.4300 | Buy Now |