There are no models available for this part yet.
Overview of 143-3456-004 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345-6007-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, 4.55mm, Header | |
345-6007-C65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, C-Key, 5.55mm, Header | |
345-6007-G63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, G-Key, 3.55mm, Header |
Price & Stock for 143-3456-004 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-143-3456-004
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$937.7100 | Order Now | |
DISTI #
ITT143-3456-004
|
Heilind Electronics | INSUL ASSY CVA20-24P-C51 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$893.3900 / $2,554.8500 | Buy Now | ||
DISTI #
ITT143-3456-004
|
Interstate Connecting Components | INSUL ASSY CVA20-24P-C51 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$893.3900 / $2,554.8500 | Buy Now |