Part Details for 143-2133-000 by ITT Interconnect Solutions
Overview of 143-2133-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 143-2133-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-143-2133-000-ND
|
DigiKey | 143-2133-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$162.3100 / $171.8600 | Buy Now |
DISTI #
965-143-2133-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$171.8500 | Order Now |
DISTI #
ITT143-2133-000
|
Heilind Electronics | KJA-15-19 INS ASSY PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
24 Partner Stock |
|
$182.8800 / $219.3400 | Buy Now |
DISTI #
61916212
|
Verical | Standard Circular Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$143.5900 / $152.0400 | Buy Now |
DISTI #
1432133000-ITT
|
TME | D-Sub Min Qty: 1 | 24 |
|
$158.9838 / $187.0462 | Buy Now |
DISTI #
143-2133-000
|
IBS Electronics | KJA-15-19 Ins Assy Pin, 38999 Series I, II, And II Min Qty: 6 Package Multiple: 1 | 24 |
|
$158.1190 | Buy Now |
DISTI #
ITT143-2133-000
|
Interstate Connecting Components | KJA-15-19 INS ASSY PIN | 0 |
|
Buy Now | |
DISTI #
C1S138502295423
|
Chip1Stop | Connector D-Subminiature | 24 |
|
$161.0000 / $181.0000 | Buy Now |
|
Master Electronics | Standard Circular Connector RoHS: Compliant |
24 Partner Stock |
|
$182.8800 / $219.3400 | Buy Now |