Part Details for 143-2121-000 by ITT Interconnect Solutions
Overview of 143-2121-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL4012-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4012-121ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 143-2121-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-143-2121-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$143.5300 | Order Now |
DISTI #
ITT143-2121-000
|
Heilind Electronics | KJA23-35 INS ASSY PIN KNG4 POU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.7400 / $377.3000 | Buy Now |
DISTI #
ITT143-2121-000
|
Interstate Connecting Components | KJA23-35 INS ASSY PIN KNG4 POU | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$137.7400 / $377.3000 | Buy Now |