Part Details for 143-2120-000 by ITT Interconnect Solutions
Overview of 143-2120-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
R5F2120AJFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 143-2120-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-143-2120-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$199.2200 | Order Now |
DISTI #
ITT143-2120-000
|
Heilind Electronics | KJA23-21 INS ASSY PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.4300 / $513.4200 | Buy Now |
DISTI #
ITT143-2120-000
|
Interstate Connecting Components | KJA23-21 INS ASSY PIN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$187.4300 / $513.4200 | Buy Now |