There are no models available for this part yet.
Overview of 143-1757-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-700MEC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700MEB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 143-1757-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-143-1757-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$138.3200 | Order Now | |
DISTI #
ITT143-1757-000
|
Heilind Electronics | INSUL ASSY KJLC23-35S KNG4 PO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.7100 / $308.8100 | Buy Now | ||
DISTI #
ITT143-1757-000
|
Interstate Connecting Components | INSUL ASSY KJLC23-35S KNG4 PO | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$115.7100 / $308.8100 | Buy Now |