Part Details for 143-1675-000 by ITT Interconnect Solutions
Overview of 143-1675-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CGN#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for 143-1675-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0363
|
Newark | Connector |Itt Cannon 143-1675-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2400 / $102.2800 | Buy Now |
DISTI #
2266-143-1675-000-ND
|
DigiKey | 143-1675-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$86.7600 / $91.8700 | Buy Now |
DISTI #
965-143-1675-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$97.1600 | Order Now |
DISTI #
ITT143-1675-000
|
Heilind Electronics | KJCKJLC18-35P INS KNG4 POU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
48 Partner Stock |
|
$101.1300 / $282.4300 | Buy Now |
DISTI #
1431675000-ITT
|
TME | D-Sub Min Qty: 1 | 48 |
|
$85.5068 / $100.6058 | Buy Now |
DISTI #
ITT143-1675-000
|
Interstate Connecting Components | KJCKJLC18-35P INS KNG4 POU | 0 |
|
Buy Now | |
DISTI #
C1S329902641569
|
Chip1Stop | Connector Circular RoHS: Not Compliant pbFree: No | 48 |
|
$86.5000 / $97.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
48 Partner Stock |
|
$101.1300 / $282.4300 | Buy Now |