Part Details for 143-1662-000 by ITT Interconnect Solutions
Overview of 143-1662-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61662MD50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
ALVC166245ATE-E | Renesas Electronics Corporation | Level Shifter | |
5962-9166203MYA | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for 143-1662-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143-1662-000
|
Avnet Americas | INSUL ASSY SKT FR - Bulk (Alt: 143-1662-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0771 / $61.2731 | Buy Now |
DISTI #
965-143-1662-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$63.7300 / $69.7900 | Order Now |
DISTI #
ITT143-1662-000
|
Heilind Electronics | INSUL ASSY SKT FR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4400 / $106.9500 | Buy Now |
DISTI #
ITT143-1662-000
|
Interstate Connecting Components | INSUL ASSY SKT FR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.4400 / $106.9500 | Buy Now |