Part Details for 143-1159-001 by ITT Interconnect Solutions
Overview of 143-1159-001 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10115911-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Right Angle Receptacle, small press-fit. | |
85674-1159LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 Mod | |
10115912-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 192 -position, 2mm pitch, 16 column, Right Angle Receptacle, small press-fit. |
Price & Stock for 143-1159-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-143-1159-001-ND
|
DigiKey | CONN PIN ASSY ARINC INSERT 34 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$236.7900 / $241.2600 | Buy Now |
DISTI #
143-1159-001
|
Avnet Americas | BKAD-34-PIN-INS - Bulk (Alt: 143-1159-001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$234.1968 | Buy Now |
DISTI #
965-143-1159-001
|
Mouser Electronics | Circular MIL Spec Connector RP BKAD 34 PIN INS ASSY RoHS: Compliant | 0 |
|
$241.4400 | Order Now |
DISTI #
ITT143-1159-001
|
Heilind Electronics | INS ASSY, PIN BGG 34 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | INS ASSY, PIN BGG 34 / 143-1159-001 / Rack & Panel RoHS: Compliant |
2 Partner Stock |
|
$247.0300 / $630.9800 | Buy Now |
DISTI #
61913834
|
Verical | 143-1159-001 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$209.4800 / $213.4300 | Buy Now |
DISTI #
1431159001-ITT
|
TME | 143-1159-001 | 2 |
|
Buy Now | |
DISTI #
143-1159-001
|
IBS Electronics | INS ASSY, PIN BGG 34 / 143-1159-001 / Rack &, Panel Min Qty: 1 Package Multiple: 1 | 0 |
|
$204.8880 | Buy Now |
DISTI #
ITT143-1159-001
|
Interstate Connecting Components | INS ASSY, PIN BGG 34 | 0 |
|
Buy Now | |
|
Master Electronics | INS ASSY, PIN BGG 34 / 143-1159-001 / Rack & Panel RoHS: Compliant |
2 Partner Stock |
|
$247.0300 / $630.9800 | Buy Now |