Part Details for 143-1095-006 by ITT Interconnect Solutions
Results Overview of 143-1095-006 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
143-1095-006 Information
143-1095-006 by ITT Interconnect Solutions is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1095C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -2A 140Mohm Cmfpak6 | |
2SK1095-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 25A Mohm To-220Fm | |
10119109-512018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 143-1095-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
143-1095-006
|
Avnet Americas | - Bulk (Alt: 143-1095-006) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2,227.7432 / $4,510.1230 | Buy Now |
DISTI #
965-143-1095-006
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$4,407.9900 | Order Now |
DISTI #
ITT143-1095-006
|
Heilind Electronics | INSUL ASSY BKAF-24T4,P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,029.4400 / $10,512.3200 | Buy Now |
DISTI #
ITT143-1095-006
|
Interstate Connecting Components | INSUL ASSY BKAF-24T4,P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4,029.4400 / $10,512.3200 | Buy Now |
Part Details for 143-1095-006
143-1095-006 CAD Models
143-1095-006 Part Data Attributes
|
143-1095-006
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
143-1095-006
ITT Interconnect Solutions
Select a part to compare: |
Samacsys Manufacturer | ITT CANNON |