Part Details for 143-1031-001 by ITT Interconnect Solutions
Overview of 143-1031-001 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 143-1031-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-143-1031-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$133.6200 | Order Now |
DISTI #
ITT143-1031-001
|
Heilind Electronics | INSUL ASSY KJCKJLC2E22-21P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.7800 / $298.3200 | Buy Now |
DISTI #
ITT143-1031-001
|
Interstate Connecting Components | INSUL ASSY KJCKJLC2E22-21P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$111.7800 / $298.3200 | Buy Now |