Part Details for 143-0488-002 by ITT Interconnect Solutions
Overview of 143-0488-002 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-801NLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 143-0488-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-143-0488-002-ND
|
DigiKey | 143-0488-002 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$16.2800 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 143-0488-002 RoHS: Compliant |
25 Partner Stock |
|
$15.6300 / $20.6900 | Buy Now |
DISTI #
61917957
|
Verical | 143-0488-002 Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$14.4000 | Buy Now |
DISTI #
1430488002-ITT
|
TME | 143-0488-002 Min Qty: 3 | 25 |
|
$17.7201 / $17.7210 | Buy Now |
DISTI #
143-0488-002
|
IBS Electronics | Itt Cannon Itt Cannon 143-0488-002 Min Qty: 58 Package Multiple: 1 | 25 |
|
$14.9760 | Buy Now |
DISTI #
C1S138502297874
|
Chip1Stop | Connector D-Subminiature | 25 |
|
$17.1000 / $17.2000 | Buy Now |
|
Master Electronics | Itt Cannon |Itt Cannon 143-0488-002 RoHS: Compliant |
25 Partner Stock |
|
$15.6300 / $20.6900 | Buy Now |