Part Details for 143-0439-000 by ITT Interconnect Solutions
Overview of 143-0439-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0439N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 90A 3.3Mohm To-220 | |
51940-439LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6DCP 24S 3ACP Vertical Receptacle. | |
10043968-5001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 143-0439-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-143-0439-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$227.4500 | Order Now |
DISTI #
ITT143-0439-000
|
Heilind Electronics | INSUL FRAFRF 28-21P ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$213.9900 / $586.1800 | Buy Now |
DISTI #
ITT143-0439-000
|
Interstate Connecting Components | INSUL FRAFRF 28-21P ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$213.9900 / $586.1800 | Buy Now |