Part Details for 143-0373-001 by ITT Interconnect Solutions
Overview of 143-0373-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0373GK-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0373GC-UBT-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
51940-373LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP 12S Vertical Receptacle. |
Price & Stock for 143-0373-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-143-0373-001-ND
|
DigiKey | 143-0373-001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$346.9900 / $367.8000 | Buy Now |
DISTI #
965-143-0373-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$462.3800 | Order Now |
DISTI #
ITT143-0373-001
|
Heilind Electronics | INS-ASSY DPKA-18-7 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Product RoHS: Compliant |
44 Partner Stock |
|
$474.1000 / $530.8000 | Buy Now |
DISTI #
61916263
|
Verical | Rack and Panel Product Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$306.9600 / $325.3800 | Buy Now |
DISTI #
1430373001-ITT
|
TME | 143-0373-001 | 44 |
|
Buy Now | |
DISTI #
ITT143-0373-001
|
Interstate Connecting Components | INS-ASSY DPKA-18-7 PIN | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Product RoHS: Compliant |
44 Partner Stock |
|
$474.1000 / $530.8000 | Buy Now |