Part Details for 142R-05P by Dinkle Enterprises
Overview of 142R-05P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7142RD-EVALZ | Analog Devices | Eval Board | |
HAT1142R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.8A 63Mohm Sop8 | |
DF2142RFA20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for 142R-05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-142R-05P-ND
|
DigiKey | TERM BLK 5POS 5.08MM PID PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$1.4742 / $3.2800 | Buy Now |