Part Details for 142PC01D by Honeywell Sensing and Control
Overview of 142PC01D by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142PC01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F2590
|
Newark | Pressure Sensor, Operating Pressure Max:1Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:8Vdc, Port Style:Straight, Supply Current:8Ma, Product Range:140Pc Series, Connection Size:1.5" Rohs Compliant: Yes |Honeywell 142PC01D Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$844.9200 | Buy Now |
DISTI #
480-3999-ND
|
DigiKey | SENSOR 1PSID 0.2" 6V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$861.0150 / $898.1600 | Buy Now |
DISTI #
785-142PC01D
|
Mouser Electronics | Board Mount Pressure Sensors 0-1.0Psi Gague Amplified Port Style RoHS: Compliant | 22 |
|
$898.0700 | Buy Now |
DISTI #
70118650
|
RS | Sensor, 0 to 1 PSI, 5000, +/- 0.75%, 1 ms, 8 mA, 1 V, -40 C, 85 C | Honeywell 142PC01D RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$853.2500 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 1psi Differential 3-Pin RoHS: Compliant |
46 In Stock |
|
$889.1000 / $941.6300 | Buy Now |
DISTI #
67201313
|
Verical | Board Mount Pressure Sensor 0psi to 1psi Differential/Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 44 |
|
$1,052.6944 / $1,131.7668 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 71 Stock,66 Available |
|
$252.7100 / $321.0700 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 1psi Differential 3-Pin RoHS: Compliant |
46 In Stock |
|
$889.1000 / $941.6300 | Buy Now |