Part Details for 142MCA22010 by METZ CONNECT USA
Overview of 142MCA22010 by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142MCA22010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8337
|
Newark | Sensor Cord, 4P M12 Jack-Jack, 1M, Connector Type A:M12 Receptacle, Connector Type B:M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Metz Connect 142MCA22010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$28.0600 | Buy Now |
DISTI #
1849-142MCA22010-ND
|
DigiKey | CBL CIRC 4POS FEM TO FEM 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$35.0601 / $44.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.9300 / $42.0000 | Buy Now |
Part Details for 142MCA22010
142MCA22010 CAD Models
142MCA22010 Part Data Attributes:
|
142MCA22010
METZ CONNECT USA
Buy Now
|
Compare Parts:
142MCA22010
METZ CONNECT USA
|
Samacsys Manufacturer | Metz Connect |