There are no models available for this part yet.
Overview of 142MCA11010 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 142MCA11010 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AJ8333
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 1M, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Metz Connect 142MCA11010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.2700 | Buy Now | |
DISTI #
1849-142MCA11010-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 3.28' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$42.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9300 / $42.0000 | Buy Now |
CAD Models for 142MCA11010 by METZ CONNECT USA
Part Data Attributes for 142MCA11010 by METZ CONNECT USA
142MCA11010
METZ CONNECT USA
|
|
---|---|
Samacsys Manufacturer
|
Metz Connect
|
Want to compare parts?
-
142MCA11010METZ CONNECT USAVS
-