Part Details for 142D by Hammond Manufacturing
Overview of 142D by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8211
|
Newark | Audio Tx Pc Mount Rohs Compliant: Yes |Hammond 142D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $9.1100 | Buy Now |
DISTI #
164-142D-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3700 | Buy Now |
DISTI #
546-142D
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, 600 C.T.:600 C.T. RoHS: Compliant | 0 |
|
$4.7700 / $8.3500 | Order Now |
|
Onlinecomponents.com | transformer - audio, pc mount RoHS: Compliant | 0 |
|
$4.6800 / $73.0000 | Buy Now |
|
Neutron USA | Racks & Rack Cabinet Accessories AUDIO PCB/OPEN FRAME 600CT PRIMARY/600CT | 0 |
|
$34.9900 | Buy Now |
Part Details for 142D
142D CAD Models
142D Part Data Attributes
|
142D
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
142D
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | DRIVER; INPUT; INTERSTAGE; ISOLATION | |
Height | 18.288 mm | |
Length | 19.05 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 17.653 mm |