Part Details for 1429936 by Phoenix Contact
Overview of 1429936 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1429936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly PVC 2m 18AWG Circular to Circular 4 to 4 POS M-F RoHS: Compliant | 0 |
|
$104.5800 / $134.8700 | Buy Now |
DISTI #
000000000002647079
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MINMR/ 2.0- 960/MINFSVAL | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly PVC 2m 18AWG Circular to Circular 4 to 4 POS M-F RoHS: Compliant | 0 |
|
$104.5800 / $134.8700 | Buy Now |