Part Details for 1429156 by Phoenix Contact
Overview of 1429156 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1429156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1429156-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5300 | Buy Now |
DISTI #
651-1429156
|
Mouser Electronics | Circular Metric Connectors SACC-M12MR-6Q SH VARAN RoHS: Compliant | 0 |
|
$40.3800 / $43.5300 | Order Now |
|
Onlinecomponents.com | Bus system connector - VARAN - 6-position - shielded - Plug angled M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$36.3000 / $46.1100 | Buy Now |
DISTI #
000000000004090327
|
Sager | Circular Metric Connectors SACC-M12MR-6Q SH VARAN Min Qty: 1 | 0 |
|
$44.0900 / $49.3800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 1600 |
|
RFQ | |
|
Master Electronics | Bus system connector - VARAN - 6-position - shielded - Plug angled M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm RoHS: Compliant | 0 |
|
$36.3000 / $46.1100 | Buy Now |
Part Details for 1429156
1429156 CAD Models
1429156 Part Data Attributes
|
1429156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1429156
Phoenix Contact
Circular Connector, 6 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |