Part Details for 1429020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1429020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1429020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4390
|
Newark | Hdc Mbus 2 Fc |Weidmuller 1429020000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $11.7200 | Buy Now |
DISTI #
281-8993-ND
|
DigiKey | MODULE INSERT FOR INDUSTRIAL CON Min Qty: 1 Lead time: 6 Weeks Container: Bag, Bulk |
22 In Stock |
|
$5.5670 / $11.8300 | Buy Now |
DISTI #
1429020000
|
Avnet Americas | Rectangular Insert Receptacle 2 Position Fiberglass-Reinforced Polycarbonate - Bulk (Alt: 1429020000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1429020000
|
Mouser Electronics | Heavy Duty Power Connectors HDC MBUS 2 FC | 0 |
|
$5.6200 / $11.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $8.7800 | Buy Now |