Part Details for 1428520000 by Weidmüller Interface GmbH & Co. KG
Overview of 1428520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1428520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4379
|
Newark | Tm-I 23 Mc Ne Bl |Weidmuller 1428520000 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.3330 | Buy Now |
DISTI #
281-1428520000-ND
|
DigiKey | TM-I 23 MC NE BL Min Qty: 400 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2362 | Buy Now |
DISTI #
1428520000
|
Avnet Americas | Cable Marker 23mm x 4mm Polyamide 66 Blue - Bulk (Alt: 1428520000) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1428520000
|
Mouser Electronics | Wire Labels & Markers TM-I 23 MC NE BL | 0 |
|
$0.1470 / $0.2390 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1497 / $0.2310 | Buy Now |