Part Details for 1428190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1428190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1428190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4376
|
Newark | Sm 36/18-30 K Mc Ne Ws |Weidmuller 1428190000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.9800 | Buy Now |
DISTI #
281-1428190000-ND
|
DigiKey | SM 36/18-30 K MC NE WS Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8605 | Buy Now |
DISTI #
1428190000
|
Avnet Americas | Device Marker SwitchMark Polyamide 66 Self-Adhesive White 36mm Width UL 94V-2 - Bulk (Alt: 1428190000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1428190000
|
Mouser Electronics | Wire Labels & Markers SM 36/18-30 K MC NE WS | 0 |
|
$1.0000 / $1.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9850 / $1.4810 | Buy Now |