Part Details for 1428057-1 by TE Connectivity
Overview of 1428057-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1428057-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H3811
|
Newark | Circuit Breaker, magnetic |Amp Te Connectivity 1428057-1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.1200 / $165.3600 | Buy Now |
DISTI #
A127956-ND
|
DigiKey | CIRCUIT BREAKER,MAGNETIC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$149.9850 / $164.9800 | Buy Now |
DISTI #
1428057-1
|
Avnet Americas | CIRCUIT BREAKER,MAGNETIC - Bulk (Alt: 1428057-1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 4 Factory Stock |
|
$122.7200 / $147.6800 | Buy Now |
DISTI #
571-1428057-1
|
Mouser Electronics | Solder Sleeves & Shield Tubing CIRCUIT BREAKER MAGNETIC RoHS: Compliant | 0 |
|
$139.6900 / $157.5500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks Container: Box | 0Box |
|
$126.8300 | Buy Now |
DISTI #
AMP1428057-1
|
Heilind Electronics | CIRCUIT BREAKER,MAGNETIC | Americas - 0 in Stock |
|
$152.9412 / $165.0794 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker AC DC - Magnetic. RoHS: Compliant |
2 In Stock 3 Factory Stock |
|
$144.7200 / $173.9400 | Buy Now |
DISTI #
62124462
|
Verical | Circuit Breaker Magnetic RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2210 | Americas - 2 |
|
$214.4760 | Buy Now |
DISTI #
AMP1428057-1
|
Interstate Connecting Components | CIRCUIT BREAKER,MAGNETIC | 0 |
|
$152.9412 / $165.0794 | Buy Now |
|
Powell Electronics | CIRCUIT BREAKER,MAGNETIC Min Qty: 2 | 2 |
|
$320.0000 | Buy Now |