Part Details for 1427T2 by Hammond Manufacturing
Overview of 1427T2 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1261
|
Newark | Equipment Handle, Fixing Centers:5", Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:8-32, Product Range:-, Body Material:Steel, Colour:Chrome-Plated, Diameter:0.25", For Use With:Instrument Cases, Height:1.75" Rohs Compliant: Yes |Hammond 1427T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$5.3100 / $7.0300 | Buy Now |
DISTI #
HM1278-ND
|
DigiKey | HANDLE STEEL/CHROME MTG CTR 5" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$4.8628 / $7.3100 | Buy Now |
DISTI #
546-1427T2
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 5" Centers 1.75"H, Round Metal RoHS: Compliant | 95 |
|
$4.8300 / $6.7600 | Buy Now |
DISTI #
70163865
|
RS | Handle, Chrome Plated Steel, Round, 5 in., 1.75 in., 0.25 in., 8-32, 0.562 in. | Hammond Manufacturing 1427T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7600 / $6.2600 | RFQ |
|
Onlinecomponents.com | handle - round chrome metal 5" mounting hole center & 1.75" height RoHS: Compliant | 92 Factory Stock |
|
$4.6400 / $72.4000 | Buy Now |
|
Master Electronics | handle - round chrome metal 5" mounting hole center & 1.75" height RoHS: Compliant | 92 Factory Stock |
|
$4.6400 / $72.4000 | Buy Now |
Part Details for 1427T2
1427T2 CAD Models
1427T2 Part Data Attributes:
|
1427T2
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427T2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |