Part Details for 1427S2 by Hammond Manufacturing
Overview of 1427S2 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1257
|
Newark | Equipment Handle, Fixing Centers:4", Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:8-32 Unc-2B, Product Range:-, Body Material:Steel, Colour:Chrome-Plated, Diameter:0.25", For Use With:Instrument Cases Rohs Compliant: Yes |Hammond 1427S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$4.8200 / $5.7300 | Buy Now |
DISTI #
HM1276-ND
|
DigiKey | HANDLE STEEL/CHROME MTG CTR 4" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
75 In Stock |
|
$4.4195 / $6.6500 | Buy Now |
DISTI #
546-1427S2
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 4" Centers 1.75"H, Round Metal RoHS: Compliant | 32 |
|
$4.4100 / $5.3700 | Buy Now |
DISTI #
V99:2348_17622919
|
Arrow Electronics | Chassis Handle, Steel, Bright Chrome RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1817 | Americas - 1 |
|
$2.7900 / $3.9100 | Buy Now |
DISTI #
70163860
|
RS | Handle, Steel, Round, 1.75 in., 0.25 in., 8-32, 0.562 in., Chrome, 4 in. | Hammond Manufacturing 1427S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1500 / $6.7200 | RFQ |
|
Onlinecomponents.com | handle - round chrome metal 4" mounting hole center & 1.75" height RoHS: Compliant | 84 Factory Stock |
|
$4.2600 / $6.4800 | Buy Now |
|
Powell Electronics | 4.0" STEEL HANDLE KIT, CHROME Min Qty: 1 | 55 |
|
$4.3300 / $5.0600 | Buy Now |
DISTI #
C1S313600010000
|
Chip1Stop | Round Steel Chassis Handle RoHS: Compliant | 1 |
|
$4.5600 | Buy Now |
|
Master Electronics | handle - round chrome metal 4" mounting hole center & 1.75" height RoHS: Compliant | 84 Factory Stock |
|
$4.2600 / $6.4800 | Buy Now |
Part Details for 1427S2
1427S2 CAD Models
1427S2 Part Data Attributes
|
1427S2
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427S2
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |