Part Details for 1427P1BK by Hammond Manufacturing
Overview of 1427P1BK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427P1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4598
|
Newark | Chassis Handle, Steel, Black, Fixing Centers:71.1Mm, Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc-2B, Product Range:1427 Series, Accessory Type:Handle, For Use With:Rm3U1908Sbk Enclosure Rohs Compliant: Yes |Hammond 1427P1BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$8.3000 / $10.0000 | Buy Now |
DISTI #
HM1336-ND
|
DigiKey | HANDLE 2.8" STEEL BLACK 1 PAIR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
131 In Stock |
|
$6.9195 / $9.8500 | Buy Now |
DISTI #
546-1427P1BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle 2.8" Steel Black RoHS: Compliant | 304 |
|
$6.9100 / $9.6900 | Buy Now |
DISTI #
70306289
|
RS | Steel Black Zinc Plated Finish Pull Door Handle, 71.1mm Fixing Centres | Hammond Manufacturing 1427P1BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$8.7700 / $9.8500 | Buy Now |
|
Onlinecomponents.com | handle - black chrome round metal 2.8" mounting hole center & 1" height, pair of 2 RoHS: Compliant |
12 In Stock 281 Factory Stock |
|
$11.9800 / $15.4800 | Buy Now |
|
Master Electronics | handle - black chrome round metal 2.8" mounting hole center & 1" height, pair of 2 RoHS: Compliant |
12 In Stock 281 Factory Stock |
|
$11.9800 / $15.4800 | Buy Now |
Part Details for 1427P1BK
1427P1BK CAD Models
1427P1BK Part Data Attributes:
|
1427P1BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427P1BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |