Part Details for 1427NBB by Hammond Manufacturing
Overview of 1427NBB by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427NBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3527
|
Newark | Handle, Aluminum, M4 X 0.7, Fixing Centers:88.9Mm, Handle Material:Aluminum, Nylon (Polyamide) Fibreglass Reinforced, Thread Size - Metric:M4 X 0.7, Thread Size - Imperial:-, Product Range:1427 Series Rohs Compliant: Yes |Hammond 1427NBB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$9.9800 / $12.3600 | Buy Now |
DISTI #
HM1287-ND
|
DigiKey | HANDLE ALUMINUM BLK MTG CTR 3.5" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$9.0860 / $12.5800 | Buy Now |
DISTI #
546-1427NBB
|
Mouser Electronics | Enclosures, Boxes, & Cases Bar Handle/Aluminum 3.5" Centers, 1.64"H RoHS: Compliant | 0 |
|
$9.2900 / $11.8700 | Order Now |
DISTI #
70306288
|
RS | extruded aluminum bar handle,3.5"mounting hole centers,1.64"H, Blk handle & posts | Hammond Manufacturing 1427NBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0100 / $11.9600 | RFQ |
|
Onlinecomponents.com | handle - extruded aluminum bar handle. 3.5" mounting hole centers. 1.64" high. Black handle & posts. RoHS: Compliant | 46 Factory Stock |
|
$8.8700 / $46.1300 | Buy Now |
|
Powell Electronics | 3.5" BLK POST/BLK EXTRU HANDLE Min Qty: 1 | 30 |
|
$12.5800 | Buy Now |
|
Master Electronics | handle - extruded aluminum bar handle. 3.5" mounting hole centers. 1.64" high. Black handle & posts. RoHS: Compliant | 46 Factory Stock |
|
$8.8700 / $46.1300 | Buy Now |