Part Details for 1427L by Hammond Manufacturing
Overview of 1427L by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6424
|
Newark | Equipment Handle, Fixing Centers:7", Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:10-32 Unf-2B, Product Range:- Rohs Compliant: Yes |Hammond 1427L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$5.9000 / $7.1800 | Buy Now |
DISTI #
41T0995
|
Newark | Handle, Fixing Centres:7", Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:10-32 Unf-2B, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Diameter - Imperial:0.38", External Diameter - Metric:9.53Mm, Handlerohs Compliant: Yes |Hammond 1427L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $7.1500 | Buy Now |
DISTI #
HM1282-ND
|
DigiKey | HANDLE STEEL/CHROME MTG CTR 7" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$5.3995 / $7.6000 | Buy Now |
DISTI #
546-1427L
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 7" Centers 1.3"H, Round Metal RoHS: Compliant | 197 |
|
$5.3900 / $6.7200 | Buy Now |
DISTI #
70167210
|
RS | Handle, Chrome Plated Steel, Round, 7 in., 1.3 in., 0.375 in., 10-32, 0.5 in. | Hammond Manufacturing 1427L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$6.7600 / $7.6000 | Buy Now |
|
Onlinecomponents.com | handle - round chrome metal 7" mounting hole center & 1.3" height RoHS: Compliant |
200 In Stock 170 Factory Stock |
|
$4.7100 / $5.4900 | Buy Now |
|
Master Electronics | handle - round chrome metal 7" mounting hole center & 1.3" height RoHS: Compliant |
200 In Stock 170 Factory Stock |
|
$4.7100 / $5.4900 | Buy Now |
Part Details for 1427L
1427L CAD Models
1427L Part Data Attributes:
|
1427L
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427L
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |