Part Details for 1427J by Hammond Manufacturing
Overview of 1427J by Hammond Manufacturing
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F835
|
Newark | Handle, Vinyl, #10-32, Black, Fixing Centers:184.15Mm, Handle Material:Vinyl, Thread Size - Metric:-, Thread Size - Imperial:#10-32, Product Range:1427 Series Rohs Compliant: Yes |Hammond 1427J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$10.0900 / $12.4900 | Buy Now |
DISTI #
1427J-ND
|
DigiKey | HANDLE VINYL MTG CTR 7.25" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
151 In Stock |
|
$8.6395 / $12.2900 | Buy Now |
DISTI #
546-1427J
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle .725" Centers Vinyl 8.5x.77x.19" RoHS: Compliant | 69 |
|
$9.2800 / $12.1700 | Buy Now |
DISTI #
V99:2348_17742629
|
Arrow Electronics | Vinyl Handle 216mm Length, 20mm Width RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1720 | Americas - 1 |
|
$1.6880 / $6.6754 | Buy Now |
DISTI #
70163822
|
RS | Vinyl Handle, Vinyl, 7.25" Center, 8.5" Length, Enclosure, 1427 Series | Hammond Manufacturing 1427J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$10.9400 / $12.2900 | Buy Now |
|
Onlinecomponents.com | handle - vinyl 8.5" long (.725" mounting center) , .77" wide and .19" high. 50 pound load capacity. Hardware included. RoHS: Compliant |
6 In Stock 235 Factory Stock |
|
$8.0200 / $41.6800 | Buy Now |
DISTI #
77776951
|
Verical | Vinyl Handle 216mm Length, 20mm Width RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 17 |
|
$16.0296 / $16.3939 | Buy Now |
DISTI #
51642742
|
Verical | Vinyl Handle 216mm Length, 20mm Width RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1649 | Americas - 5 |
|
$52.7595 | Buy Now |
DISTI #
25958529
|
Verical | Vinyl Handle 216mm Length, 20mm Width RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 1 |
|
$6.6754 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ |
Part Details for 1427J
1427J CAD Models
1427J Part Data Attributes
|
1427J
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427J
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |