Part Details for 1427DINCLIP by Hammond Manufacturing
Overview of 1427DINCLIP by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427DINCLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5703
|
Newark | Din Clip, Rail Mount, Plastic, Pair, Accessory Type:Din Clip, For Use With:35Mm Wide Din Rail Enclosures, Product Range:- Rohs Compliant: Yes |Hammond 1427DINCLIP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.9800 / $6.5800 | Buy Now |
DISTI #
HM1489-ND
|
DigiKey | DIN CLIP FOR 1427 SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
355 In Stock |
|
$4.5807 / $6.8900 | Buy Now |
DISTI #
546-1427DINCLIP
|
Mouser Electronics | Enclosures, Boxes, & Cases BlackNylonClip Pack2 For 35mm Rail/1.8"L RoHS: Compliant | 53 |
|
$4.5800 / $6.0800 | Buy Now |
DISTI #
V99:2348_17603632
|
Arrow Electronics | Heavy Duty Black Nylon Din Clips For Mounting Enclosures To 35mm Wide Din Rails, 43mm Product Length, 10mm Product Depth RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2244 | Americas - 20 |
|
$5.0360 / $5.4530 | Buy Now |
DISTI #
70164382
|
RS | DIN CLIP FOR 1427 SERIES | Hammond Manufacturing 1427DINCLIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$4.6200 / $6.1600 | Buy Now |
|
Onlinecomponents.com | clip - black nylon clip for mounting enclosures to 35 mm DIN rails. 1.8" long (45.7mm) 2/pack RoHS: Compliant |
290 In Stock 1127 Factory Stock |
|
$4.3700 / $68.2000 | Buy Now |
DISTI #
HM-1427DINCLIP
|
TME | DIN rail mounting bracket, black, polyamide, Rail: TS35 Min Qty: 1 | 0 |
|
$3.9000 / $5.0200 | RFQ |
|
Powell Electronics | clip - black nylon clip fo Min Qty: 1 | 865 |
|
$4.2600 / $4.8700 | Buy Now |
|
Master Electronics | clip - black nylon clip for mounting enclosures to 35 mm DIN rails. 1.8" long (45.7mm) 2/pack RoHS: Compliant |
290 In Stock 1127 Factory Stock |
|
$4.3700 / $68.2000 | Buy Now |