Part Details for 1427DIN75M by Hammond Manufacturing
Overview of 1427DIN75M by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427DIN75M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3967
|
Newark | Din Clip, 35Mm Din Rail Enclosure, Accessory Type:Din Clip, For Use With:35Mm Wide Din Rail Enclosures, Product Range:- Rohs Compliant: Yes |Hammond 1427DIN75M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$9.8500 / $12.4000 | Buy Now |
DISTI #
67AC4411
|
Newark | Din Clip, Aluminium, Enclosure, Accessory Type:Din Clip, For Use With:35Mm Wide Din Rail Enclosures, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hammond 1427DIN75M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$9.1900 / $11.3700 | Buy Now |
DISTI #
HM1362-ND
|
DigiKey | ALUMINUM DIN CLIP 2.95" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
160 In Stock |
|
$8.6133 / $12.2600 | Buy Now |
DISTI #
546-1427DIN75M
|
Mouser Electronics | Enclosures, Boxes, & Cases Metal Clip for 35mm DIN Rail/2.95" Long RoHS: Compliant | 1852 |
|
$8.8100 / $11.7300 | Buy Now |
DISTI #
70306272
|
RS | Enclosure Accesory, DIN Rail Clip, Aluminum, 75mm, For 35mm Wide DIN Rail | Hammond Manufacturing 1427DIN75M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$8.4600 / $11.9200 | Buy Now |
|
Onlinecomponents.com | clip - metal clip for mounting enclosures to 35 mm wide DIN rails. 2.95" long (75mm) RoHS: Compliant | 1922 Factory Stock |
|
$14.9200 / $19.2800 | Buy Now |
DISTI #
HM-1427DIN75M
|
TME | DIN rail mounting bracket, aluminium, 75mm, Rail: TS35 Min Qty: 1 | 31 |
|
$9.1800 / $11.8700 | Buy Now |
|
Powell Electronics | METAL DINRAIL CLIP KIT - 75mm Min Qty: 1 | 1012 |
|
$11.9300 | Buy Now |
|
Master Electronics | clip - metal clip for mounting enclosures to 35 mm wide DIN rails. 2.95" long (75mm) RoHS: Compliant | 1922 Factory Stock |
|
$14.9200 / $19.2800 | Buy Now |