Part Details for 1427CG16 by Hammond Manufacturing
Overview of 1427CG16 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427CG16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P2632
|
Newark | Cordgrip, Nylon, 9 To 14Mm Diameter Wire, Black, Thread Size - Imperial:-, Thread Size - Metric:-, Cable Diameter Min:8.89Mm, Cable Diameter Max:13.97Mm, Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Product Range:- Rohs Compliant: Yes |Hammond 1427CG16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$5.4600 / $6.3900 | Buy Now |
DISTI #
HM2653-ND
|
DigiKey | CORDGRIP NEMA4 .886" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
60 In Stock |
|
$4.6875 / $8.1100 | Buy Now |
DISTI #
546-1427CG16
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LiquidTight Cordgrip Diameter .886" Blac RoHS: Compliant | 67 |
|
$5.0300 / $6.8400 | Buy Now |
DISTI #
V99:2348_17738532
|
Arrow Electronics | Liquid-Tight, Strain Relief Cordgrips, Nylon, Black RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1818 | Americas - 30 |
|
$0.2976 / $1.0036 | Buy Now |
DISTI #
70306266
|
RS | Blk nylon liquid tight cordgrip For NEMA 4 applications. Mtg hole dia .886" | Hammond Manufacturing 1427CG16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0100 / $7.6600 | RFQ |
|
Onlinecomponents.com | cordgrip - black nylon liquid tight cordgrip suitable for NEMA 4 applications. Mounting hole diameter .89" RoHS: Compliant |
28 In Stock 231 Factory Stock |
|
$4.7000 / $6.8700 | Buy Now |
DISTI #
29556298
|
Verical | Liquid-Tight, Strain Relief Cordgrips, Nylon, Black RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1818 | Americas - 30 |
|
$5.5199 | Buy Now |
DISTI #
51628785
|
Verical | Liquid-Tight, Strain Relief Cordgrips, Nylon, Black RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1702 | Americas - 25 |
|
$6.5000 / $8.9310 | Buy Now |
|
Powell Electronics | CABLE GLAND Min Qty: 1 | 152 |
|
$4.9300 / $5.7700 | Buy Now |
|
Master Electronics | cordgrip - black nylon liquid tight cordgrip suitable for NEMA 4 applications. Mounting hole diameter .89" RoHS: Compliant |
28 In Stock 231 Factory Stock |
|
$4.7000 / $6.8700 | Buy Now |
Part Details for 1427CG16
1427CG16 CAD Models
1427CG16 Part Data Attributes
|
1427CG16
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427CG16
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |