Part Details for 1427C6 by Hammond Manufacturing
Overview of 1427C6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6416
|
Newark | Enclosure Handle, Fixing Centers:2.7", Handle Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32, Product Range:1427Oval-Square Series, Height:1.5", Length:3.5", Material:Anodized Aluminum Rohs Compliant: Yes |Hammond 1427C6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$5.9200 / $8.0300 | Buy Now |
DISTI #
HM1309-ND
|
DigiKey | HANDLE ALUM CLEAR MTG CTR 2.756" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$5.4949 / $7.7300 | Buy Now |
DISTI #
546-1427C6
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle Clear Anodize Aluminum 3.5"Lx1.5" RoHS: Compliant | 134 |
|
$5.4900 / $7.7300 | Buy Now |
DISTI #
V99:2348_17705688
|
Arrow Electronics | Handle - Clear Anodized Aluminum 3.5 inch Long 1.5 inch High RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1621 | Americas - 2 |
|
$1.1530 | Buy Now |
DISTI #
70164378
|
RS | Handle, Metal, Clear, 2.7 in., 1.5 in., 8-32, 7/16 in. | Hammond Manufacturing 1427C6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 158 |
|
$7.1900 / $7.7300 | Buy Now |
|
Onlinecomponents.com | handle - clear anadized aluminum 3.5" long (2.7" hole to hole) 1.5" high. RoHS: Compliant | 197 Factory Stock |
|
$5.1700 / $80.6000 | Buy Now |
|
Powell Electronics | 2.75" SQ.ALUM HANDLE KIT, ANOD Min Qty: 1 | 130 |
|
$7.3300 | Buy Now |
|
Master Electronics | handle - clear anadized aluminum 3.5" long (2.7" hole to hole) 1.5" high. RoHS: Compliant | 197 Factory Stock |
|
$5.1700 / $80.6000 | Buy Now |
Part Details for 1427C6
1427C6 CAD Models
1427C6 Part Data Attributes
|
1427C6
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427C6
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |