Part Details for 1427C4 by Hammond Manufacturing
Overview of 1427C4 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6415
|
Newark | Enclosure Handle, Fixing Centers:4.4", Handle Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32, Product Range:1427Oval-Square Series, Height:1", Length:5", Material:Anodized Aluminum Rohs Compliant: Yes |Hammond 1427C4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$8.3900 / $10.2800 | Buy Now |
DISTI #
HM1314-ND
|
DigiKey | HANDLE ALUM BLACK MTG CTR 4.37" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$7.0508 / $10.0300 | Buy Now |
DISTI #
546-1427C4
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle Black Anodize Aluminum 5"L, 1"H RoHS: Compliant | 1 |
|
$7.0500 / $9.9700 | Buy Now |
DISTI #
70164376
|
RS | Handle, Metal, Black, 4.4 in., 1 in., 8-32, 3/8 in. | Hammond Manufacturing 1427C4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $9.2800 | RFQ |
|
Onlinecomponents.com | handle - black anodized aluminum 5" long (4.4" hole to hole) .984" height RoHS: Compliant | 38 Factory Stock |
|
$6.8800 / $35.8000 | Buy Now |
|
Master Electronics | handle - black anodized aluminum 5" long (4.4" hole to hole) .984" height RoHS: Compliant | 38 Factory Stock |
|
$6.8800 / $35.8000 | Buy Now |
Part Details for 1427C4
1427C4 CAD Models
1427C4 Part Data Attributes:
|
1427C4
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427C4
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |