Part Details for 1427C1 by Hammond Manufacturing
Overview of 1427C1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4829
|
Newark | Equipment Handle, Fixing Centers:4", Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:10-32 Unf-2B, Product Range:-, Body Material:Steel, Colour:Chrome-Plated, Diameter:0.375", For Use With:Instrument Cases Rohs Compliant: Yes |Hammond 1427C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$4.8600 / $5.9100 | Buy Now |
DISTI #
HM1274-ND
|
DigiKey | HANDLE STEEL/CHROME MTG CTR 4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4073 In Stock |
|
$3.7624 / $4.0600 | Buy Now |
DISTI #
546-1427C1
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, 4" Centers 1.3"H, Round Metal RoHS: Compliant | 0 |
|
$3.7600 / $3.9500 | Order Now |
DISTI #
70163847
|
RS | Handle, Chrome Plated Steel, Round, 4 in., 1.3 in., 0.375 in., 10-32, 0.562 in. | Hammond Manufacturing 1427C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$5.1400 / $5.7800 | Buy Now |
|
Onlinecomponents.com | handle - round chrome metal with 4" mounting hole center & 1.3" height RoHS: Compliant |
52 In Stock 1077 Factory Stock |
|
$3.8600 / $60.2000 | Buy Now |
DISTI #
51657856
|
Verical | Chassis Handle, Steel, Bright Chrome RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1926 | Americas - 50 |
|
$13.6025 / $75.5332 | Buy Now |
|
Powell Electronics | 4.0" STEEL HANDLE KIT, CHROME Min Qty: 1 | 711 |
|
$5.4700 | Buy Now |
|
Master Electronics | handle - round chrome metal with 4" mounting hole center & 1.3" height RoHS: Compliant |
52 In Stock 1077 Factory Stock |
|
$3.8600 / $60.2000 | Buy Now |