Part Details for 1427BAILKIT1 by Hammond Manufacturing
Overview of 1427BAILKIT1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1427BAILKIT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7388
|
Newark | Tilt Bail Set, 7.5" Black Pc Rohs Compliant: Yes |Hammond 1427BAILKIT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$20.0700 / $24.1400 | Buy Now |
DISTI #
HM1326-ND
|
DigiKey | HANDLE POLYCARBONATE BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$16.4760 / $16.8400 | Buy Now |
DISTI #
546-1427BAILKIT1
|
Mouser Electronics | Enclosures, Boxes, & Cases Pair Side Bails BLK POLYCARB. RoHS: Compliant | 0 |
|
$16.4700 / $16.8400 | Order Now |
DISTI #
70306254
|
RS | Enclosure Accessory, Polycarbonate Bail Sides, For RM U Enclosures | Hammond Manufacturing 1427BAILKIT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3200 / $24.5700 | RFQ |
|
Onlinecomponents.com | bail RoHS: Compliant | 9 Factory Stock |
|
$16.4800 / $23.1200 | Buy Now |
|
Powell Electronics | TILT BAIL SET, 7.5" BLACK PC Min Qty: 1 | 6 |
|
$23.9600 | Buy Now |
|
Master Electronics | bail RoHS: Compliant | 9 Factory Stock |
|
$16.4800 / $23.1200 | Buy Now |
Part Details for 1427BAILKIT1
1427BAILKIT1 CAD Models
1427BAILKIT1 Part Data Attributes
|
1427BAILKIT1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1427BAILKIT1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |