-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0168
|
Newark | Handle, Steel, 6-32, Fixing Centers:-, Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Product Range:1427 Series Rohs Compliant: Yes |Hammond 1427B2BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$5.1600 | Buy Now |
DISTI #
74M5918
|
Newark | Handles, 1U, Black, Pk2, Fixing Centres:-, Handle Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Handle, Colour:Black, External Diameter:4.75Mm, Fixingrohs Compliant: Yes |Hammond 1427B2BK Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 29 |
|
$5.2300 / $6.5100 | Buy Now |
DISTI #
HM1325-ND
|
DigiKey | HANDLE STEEL BLACK 2/PACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2184 In Stock |
|
$4.5677 / $6.4300 | Buy Now |
DISTI #
546-1427B2BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Handle, Steel Black RoHS: Compliant | 282 |
|
$4.5600 / $6.2600 | Buy Now |
DISTI #
70306252
|
RS | Steel Black Zinc Plated Finish Pull Door Handle, 31.8mm Fixing Centres | Hammond Manufacturing 1427B2BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$5.7200 / $6.4300 | Buy Now |
|
Onlinecomponents.com | handle - black round chrome metal 1.25" mounting hole center & 1" height RoHS: Compliant | 775 Factory Stock |
|
$4.2400 / $8.8200 | Buy Now |
|
Powell Electronics | 1.25" HANDLE KIT (PAIR), BLACK Min Qty: 1 | 512 |
|
$6.0900 | Buy Now |
|
Master Electronics | handle - black round chrome metal 1.25" mounting hole center & 1" height RoHS: Compliant | 775 Factory Stock |
|
$4.2400 / $8.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy